This female 9-contact panel mount connector features a SOD package and is rated for 1.25kV and 5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and has a flammability rating of UL94 V-0. It is available in a bag packaging and has a pitch of 2.74mm.
Molex DEH-9S technical specifications.
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.74mm |
| Plating | Steel |
| Series | D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex DEH-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.