Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Molex DEMY-9S technical specifications.
| Package/Case | SOD |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Number of Poles | 9 |
| Pitch | 2.74mm |
| Width | 12.55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.