This 9-position female connector features a metal body with a zinc plating, a copper alloy contact with gold plating, and a nylon dielectric material. It has a current rating of 5A and a voltage rating of 1kV, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and has a packaging of 750 pieces in bulk.
Molex DEUH-9S-FO technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D*U |
| Voltage Rating | 1kV |
| Width | 10.92mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex DEUH-9S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
