Molex DN11A-M005 technical specifications.
| Connector Type A | Circular, Plug |
| Connector Type B | Circular, Receptacle |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DN11A-M005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
