
Hood; D-Sub; 37Pos; StraightExit; DHSeries; Plastic; 0.350-0.650In.CblDia; Grommets
Checking distributor stock and pricing after the page loads.
| Body Material | ABS |
| Color | Black |
| Height | 23.01mm |
| Length | 69.34mm |
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Reach SVHC Compliant | No |
| Series | DPH |
| Shell Size | C |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
