D-Sub Backshells 9C SIDE OUTLET
Molex F-PHR-1E technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Positions | 9 |
| Package Quantity | 10 |
| Series | F-PHR |
| Shell Material | Polyamide |
| Shell Size | E |
| Wire/Cable Diameter | 9.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.