Connector Accessory, 0.157in Min Cable Dia, 0.358in Max Cable Dia, Hood, Polyamide,
Molex F-PHR-2E technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Positions | 15 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | F-PHR |
| Shell Material | Polyamide |
| Shell Size | A |
| Wire/Cable Diameter | 9.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.