
FCT - A MOLEX COMPANY F15P0G1 Standard D Sub Connector, DA, Plug, 15 Contacts, Steel Body, Solder
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
