
This Molex F15P1G2 connector features 15 copper alloy contacts with gold plating, rated for 5A of current. It has a straight orientation and a panel mount style, with a length of 39.1mm and a width of 6mm. The connector is part of the F Series and has a depth of 12.5mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 39.1mm |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Series | F Series |
| Width | 6mm |
| RoHS | Compliant |
