Flat Cables 10C 28AWG FEP RED PRICED PER FT
Checking distributor stock and pricing after the page loads.
| Insulation Material | FEP |
| Jacket Material | FEP |
| Number of Conductors | 10 |
| Package Quantity | 100 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7 x 36 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |