Flat Cables 15C 28AWG FEP RIBBON PRICED PER FT
Molex F2807S-15-050-55 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Jacket Material | FEP |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.