Flat Ribbon Cable 20Conductors 28AWG 30.48m Silver Plated Copper 300V Reel
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Number of Conductors | 20 |
| Radiation Hardening | No |
| RoHS | Compliant |