Flat Cables 20C 28AWG FEP RIBBON MULTI-COLOR PER FT
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Conductor Material | Copper, Silver |
| Jacket Material | FEP |
| Number of Conductors | 20 |
| Package Quantity | 100 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |