Cross Referenced to MOLEX - Part MOL100057-0174
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Silver |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Number of Conductors | 26 |
| Package Quantity | 100 |
| Packaging | Spool |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |