Molex F2807S-26-050-1 technical specifications.
| Insulation Material | FEP |
| Jacket Material | FEP |
| Number of Conductors | 26 |
| Package Quantity | 100 |
| Stranding | 7 x 36 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex F2807S-26-050-1 to view detailed technical specifications.
No datasheet is available for this part.