Flat Cables 30C 28AWG FEP RIBBON PRICED PER FT
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Jacket Material | FEP |
| Length | 1foot |
| Number of Conductors | 30 |
| Package Quantity | 500 |
| Packaging | Spool |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |