
Flat Cables 40C 28AWG FEP RIBBON 1MM PITCH, PER FT
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Jacket Material | FEP |
| Number of Conductors | 40 |
| Package Quantity | 100 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
