This 2-position 1-row insulated wire connector features a steel shell and solder termination. The contact material is copper alloy with gold plating, and the insulation material is glass. The connector has a current rating of 5A and is insulated for added safety.
Checking distributor stock and pricing after the page loads.
Molex F2W2PC-1002 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.