
This 2-position female D-subminiature connector features a copper alloy and gold contact material with gold plating, and a steel shell with chromate plating. It has a current rating of 5A and is designed for through hole termination. The connector is constructed with a gold-plated shell and has a 1mm shell size.
Checking distributor stock and pricing after the page loads.
Molex F2W2SC-1002 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Plating | Chromate |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.