This female D-subminiature connector features a steel shell with tin plating and a current rating of 5A. It has three positions and is insulated with glass. The contacts are made of copper alloy with gold plating and gold contact material. The connector is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Molex F3W3SC-1002 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.