ADAPTOR, D, FILTERED, 37WAY
Checking distributor stock and pricing after the page loads.
| Body Plating | Tin |
| Capacitance | 1nF |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 37 |
| Number of Poles | 37 |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Working Voltage | 200V |
| RoHS | Compliant |