Molex FDAB-15S1AENT2/1-LF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 200V |
| Max Supply Voltage (DC) | 200V |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FDAB-15S1AENT2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.