Cinch FD Series Panel Mount Filtered Solder D-Sub Conn Plug, 25 Way, 200V ac/dc, 5A
Molex FDB-25PTI2/1 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Voltage Rating | 200V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FDB-25PTI2/1 to view detailed technical specifications.
No datasheet is available for this part.