
This 25-position right angle receptacle is constructed with a metal body and steel material, plated with tin and gold respectively. It features a current rating of 5A and a maximum operating temperature of 125°C. The receptacle is rated for a maximum supply voltage of 200V AC and DC, and is compliant with UL94 V-0 flammability rating.
Sign in to ask questions about the Molex FDBB-25S1AENT2/1-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FDBB-25S1AENT2/1-LF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 200V |
| Max Supply Voltage (DC) | 200V |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FDBB-25S1AENT2/1-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
