The FDE-9PBL2TI2/1-LF is a 9-contact metal connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features copper alloy contacts and is designed for through hole termination. The connector has a working voltage of 200V and can withstand 250 mating cycles. The body and package are made of metal, and the contact material is copper alloy. The connector is not Reach SVHC compliant.
Molex FDE-9PBL2TI2/1-LF technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FDE-9PBL2TI2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.