
This 9-contact receptacle features a metal package with a copper alloy contact material and a steel body. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The receptacle is rated for 200V and has a high mating cycle count of 250. It is not SVHC compliant.
Molex FDE-9SBL2T2/1-LF technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex FDE-9SBL2T2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.