The FH37S5G2-1002 is a commercial-grade, right angle female D-Subminiature connector with 37 contacts. It features a glass filled polyester insulator and a solder termination. The connector operates over a temperature range of -55°C to 150°C. It has a rated signal current of 5A and is designed for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
Molex FH37S5G2-1002 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.