Molex FHTDB-44POL2TI2/3-LF technical specifications.
| Body Material | Metal |
| Capacitance | 330pF |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 44 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex FHTDB-44POL2TI2/3-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.