Contact SKT Crimp ST Cable Mount 20-24AWG Bag
Molex FK20SL-02V-0100 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
No datasheet is available for this part.