Contact PIN 22 Size Crimp ST Cable Mount 24-28AWG Bag
Molex FK22PL-02V-0100 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
No datasheet is available for this part.