Sign in to ask questions about the Molex FM27W2S-K121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FM27W2S-K121 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Number of Rows | 2 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FM27W2S-K121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.