D-Sub Mixed Contact Connectors PCB R/A PLUG LF BRCKTS W/SNPINS
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Male |
| Number of Rows | 2 |
| Plating | Tin |
| Shell Material | Gold |
| Shell Size | 5 |
| Termination | Through Hole |
| RoHS | Not Compliant |