Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex FM9W4PA-K120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FM9W4PA-K120 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 9 |
| Number of Power Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FM9W4PA-K120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.