Molex FM9W4S1-K121 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex FM9W4S1-K121 to view detailed technical specifications.
No datasheet is available for this part.