The FME Series Female Coax Contact is a through-hole contact rated for 2A of current and 75 ohms of resistance. It features a gold-plated copper alloy construction and is compliant with RoHS regulations. This contact is suitable for use in applications where high-reliability connections are required.
Molex FME005S102 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 2A |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | FME |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.