
The FME008S102 is a female socket contact with a current rating of 2A and a length of 21.2mm. It features a copper alloy contact material with a gold plating and a socket contact type. The contact is designed for through hole mounting and termination on a printed circuit board. The component is compliant with RoHS regulations, but the status of its SVHC compliance is unknown.
Sign in to ask questions about the Molex FME008S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FME008S102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 2A |
| Gender | Female |
| Length | 21.2mm |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FME |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Molex FME008S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.