Contact PIN Solder RA Thru-Hole
Molex FME009P102 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 2A |
| Gender | Male |
| Length | 18.2mm |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FME |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.