The FME009S102 coax contact from Molex features a current rating of 2A and a resistance of 50R. Constructed with copper alloy and gold plating, this contact is suitable for high-reliability applications. The contact is designed for through-hole termination and is compliant with RoHS regulations.
Molex FME009S102 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 2A |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FME |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.