Sign in to ask questions about the Molex FMK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FMK1 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FMK |
| Shell Material | ZINC DIE CAST |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.