Sign in to ask questions about the Molex FMK1G-09P-3360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FMK1G-09P-3360 technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK1G-09P-3360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
