
Hood 45° 2 Shell Size Nickel Zinc Die Cast
Checking distributor stock and pricing after the page loads.
Molex FMK2-K201 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | FMK |
| Shielding | Shielded |
| RoHS | Compliant |