
This 15-position D-Subminiature connector features a nickel-plated shell made of zinc die cast material, with a silver color and a shielding design. It is available in a package quantity of 100. The connector's body material is zinc, and it has a metal package case. The connector is part of the FMK series and is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Molex FMK2G technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | FMK |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.