Molex FMK2G-K670 technical specifications.
| Package/Case | Metal |
| Number of Positions | 15 |
| Shell Material | Metal |
| Shell Size | A |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FMK2G-K670 to view detailed technical specifications.
No datasheet is available for this part.