Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex FMK2GNM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 15 |
| Plating | Nickel |
| Shell Material | Zinc |
| Shell Size | A |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK2GNM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.