
The FMP006S103 is a female power contact from Molex, rated for 20A current. It features a copper alloy contact material with gold plating and is designed for socket mount applications. The contact is suitable for use with wire gauges ranging from 16AWG to 12AWG. The FMP series is a standard and high-density D-subminiature connector series.
Sign in to ask questions about the Molex FMP006S103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FMP006S103 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power Contacts |
| Current Rating | 20A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Series | FMP |
| Termination | Solder |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex FMP006S103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.