Sign in to ask questions about the Molex FMP007P105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FMP007P105 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power Contacts |
| Current Rating | 40A |
| Gender | Male |
| Length | 22.4mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | FMP |
| Termination | Solder |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex FMP007P105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.