
The FMX Series Male Coax Contact is a coax contact designed for high-current applications. It features a copper alloy contact material with a gold plating and a resistance of 75 ohms. The contact is rated for 2 amps and is suitable for crimp termination. The FMX Series contact is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 2A |
| Gender | Male |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | FMX |
| Termination | Crimp |
| RoHS | Not Compliant |