Contact SKT Solder ST Thru-Hole
Molex FMX006S102 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 2A |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Series | FMX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex FMX006S102 to view detailed technical specifications.
No datasheet is available for this part.