Molex FMX006S102L technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 1.5A |
| Package Quantity | 100 |
| Series | FMX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FMX006S102L to view detailed technical specifications.
No datasheet is available for this part.