Sign in to ask questions about the Molex FRS1/5-K190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FRS1/5-K190 technical specifications.
| Finish | Nickel |
| Material | Brass, Zinc |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FRS |
| RoHS | Compliant |
Download the complete datasheet for Molex FRS1/5-K190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.